
Right-angle male board connector featuring 5 contacts in a single row with a 2.54mm pitch. This receptacle offers a 3A current rating and 250V DC voltage rating, with gold-plated bronze and copper alloy contacts. The black housing is constructed from brass and rated UL94 V-0 for flammability, operating between -40°C and 105°C. Through-hole mounting with solder termination ensures secure connection. Approvals include UL and CSA, and the component is RoHS compliant.
Molex 70553-0004 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1400 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 70553 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 70553-0004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.