Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 70553-0004-TB35 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Color | Black |
| Current Rating | 3A |
| Material | Bronze |
| Number of Circuits | 5 |
| Pitch | 2.54mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Molex 70553-0004-TB35 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.