Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
MOLEX
70553-0005-TB30
Datasheet
Molex
70553-0005-TB30
Volume Production
SEE 863-0702 70553-0005
SEE 863-0702 70553-0005
Current Rating
3A
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Approvals
UL, CSA
Color
Black
Current Rating
3A
Material
Bronze
Number of Circuits
6
Number of Contacts
6
Pitch
2.54mm
Termination
Through Hole
Compliance
RoHS
Compliant
Product Images
Browse
Manufacturers
API
BOM
Account