
7-contact, single-row male header connector with a 2.54mm pitch. Features gold-plated bronze, brass, or copper alloy contacts for 3A current and 250V DC voltage rating. Designed for right-angle, through-hole mounting with solder termination. Operates within a -40°C to 105°C temperature range and boasts UL94 V-0 flammability rating. This lead-free, RoHS-compliant component is supplied in rail/tube packaging.
Molex 70553-0006 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze, Brass, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1040 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 70553 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 70553-0006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.