
PCB mount header connector featuring a 2.54mm pitch and 6 contacts. This right-angle connector offers a 3A current rating and a 250V voltage rating, operating between -40°C and 105°C. Constructed with a black housing and tin-plated bronze, brass, and copper alloy contacts, it meets UL94 V-0 flammability standards and is RoHS compliant. Designed for through-hole mounting with solder termination.
Molex 70553-0040 technical specifications.
| Color | Black |
| Contact Material | Bronze, Brass, Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 3A |
| Depth | 13.59mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 6.99mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 17.79mm |
| Material | Brass |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1200 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SL |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 70553-0040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
