
Right angle male pin header connector featuring 10 contacts in a single row with a 0.1 inch pitch. Constructed with brass housing and bronze/copper alloy contacts with tin plating, this component offers a 250V DC rated voltage and operates within a temperature range of -40°C to 105°C. The black insulator is UL94 V-0 flammability rated, and the connector is RoHS compliant. Designed for through-hole mounting with solder termination.
Molex 70553-0044 technical specifications.
| Color | Black |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 70553 |
| Termination | Solder |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 70553-0044 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
