
Right-angle male pin header with 13 circuits, 0.1-inch pitch, and 3A current rating. Features tin-plated bronze male pin contacts with a mating length of 0.24 inches. Constructed from brass with a black housing, this through-hole mount component has a height of 5.08mm and a width of 13.6mm. It is lead-free, RoHS compliant, and rated UL94 V-0 for flammability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 70553-0047 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 70553-0047 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 5.08mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 35.6mm |
| Material | Brass |
| Mount | Through Hole |
| Number of Circuits | 13 |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 70553 |
| Termination | Solder |
| Width | 13.6mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 70553-0047 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
