
Right Angle Header, 14 Circuits, 14 Positions, 1 Row, 2.54mm Pitch. Features male pin contacts made of bronze with tin plating and a mating length of 0.24 inches. Rated for 3A current and 250V voltage, with a maximum operating temperature of 105°C. Through-hole mount, solder termination, and a black housing. Compliant with RoHS and ELV standards, with UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 70553-0048 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 70553-0048 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Tin |
| Contact Post Length | 3.3mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 5.08mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Length | 3.3mm |
| Length | 38.1mm |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 13 |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 70553 |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 13.6mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 70553-0048 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.