
C-Grid® SL™ 70553 series right-angle male pin header with 24 circuits and 24 contacts. Features a 2.54mm pitch, 3A current rating, and 250V voltage rating. Constructed with a black brass housing and tin-plated bronze male pin contacts. Through-hole mount termination with a solder connection. Operating temperature range of -40°C to 105°C, UL94 V-0 flammability rating, and lead-free compliance.
Molex 70553-0058 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 13.59mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 63.51mm |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 24 |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 70553 |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 13.6mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 70553-0058 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.