
8-position, 1-row male header connector with a 2.54mm pitch. Features right-angle orientation and through-hole mounting for solder termination. Constructed with brass housing and bronze contacts plated with gold, offering a 3A current rating and 250V voltage rating. Operating temperature range is -40°C to 105°C, with a UL94 V-0 flammability rating. This RoHS compliant component is designed for board-to-board applications.
Molex 70553-0112 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 70553 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 70553-0112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.