Conn Shrouded Header (4 Sides) HDR 8 POS 2.54mm Solder RA Thru-Hole SL™ Tube
Checking distributor stock and pricing after the page loads.
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Polarization Type | Center Key/Dual Slot |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 250V |
| Tradename | SL™ |
| Height | 6.99mm |
| Mating Length | 6.1mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |