Rectangular connector featuring a shrouded header with a right-angle, side-entry, through-hole mounting orientation. This male pin connector offers 7 positions with 7 contacts and 6 circuits, utilizing a 2.54mm pitch. Contact material is bronze with tin plating, rated for 3A current and 250V DC voltage. The black, glass-filled insulation meets UL94 V-0 flammability standards and operates within a -40°C to 105°C temperature range.
Molex 70555-0006 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Insulation Color | Black |
| Insulation Material | Glass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 960 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | SL 70555 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 70555-0006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
