
2.54mm Pitch SL Header, Single Row, Vertical, 4.57mm Pocket, Shrouded, with Press-fit Plastic Peg, 18 Circuits, Gold (Au) Selective Plating, Tin (Sn) PC Tail Plating
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 705650052 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 705650052 technical specifications.
| Body Orientation | Straight |
| Number of Contacts | 18 |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 250V |
| Tradename | SL™ |
| Cage Code | 1UX99 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 705650052 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.