This 32-position shrouded header features a 2.54mm terminal pitch and is designed for through hole mounting. The header has a straight body orientation and a center slot polarization type. It is available in a 47.76mm product length, 10.67mm product depth, and 12.07mm product height. The header is a type of shrouded header with four sides and has a HDR gender. It is terminated with solder and has a 2.54mm row spacing with two rows of contacts.
Molex 70567-0252 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 47.76 |
| Product Depth (mm) | 10.67 |
| Product Height (mm) | 12.07 |
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 32 |
| Termination Method | Solder |
| Polarization Type | Center Slot |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 70567-0252 to view detailed technical specifications.
No datasheet is available for this part.