
This 54-contact shrouded header features a 2.54mm terminal pitch and a straight body orientation. It is designed for through-hole mounting and has a center slot polarization type. The header is suitable for applications requiring a high-density interconnect solution.
Molex 70567-0263 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 54 |
| Termination Method | Solder |
| Polarization Type | Center Slot |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 70567-0263 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.