This 48-contact shrouded header features a 2.54mm terminal pitch and a straight body orientation. It is designed for through-hole mounting and has a center slot for polarization. The header is suitable for use in applications where a secure connection is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 705670056 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 48 |
| Termination Method | Solder |
| Polarization Type | Center Slot |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 705670056 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.