
This shrouded header features 62 contacts and a 2.54mm terminal pitch. It is designed for through hole mounting and has a straight body orientation. The header is a 2-row design with a row spacing of 2.54mm, and it is terminated with solder. The polarization type is center slot, and it is a HDR (header) type connector.
Sign in to ask questions about the Molex 705670063 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 705670063 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 62 |
| Termination Method | Solder |
| Polarization Type | Center Slot |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 705670063 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.