
This is a 68-position shrouded header with a terminal pitch of 2.54mm, designed for through hole mounting. It has a straight body orientation and a center slot polarization type. The header is available in a 93.48mm product length, 10.67mm product depth, and 12.07mm product height. It features a 2.54mm row spacing and is suitable for applications requiring a high-density connection solution.
Sign in to ask questions about the Molex 705670406 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 705670406 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 93.48 |
| Product Depth (mm) | 10.67 |
| Product Height (mm) | 12.07 |
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 68 |
| Termination Method | Solder |
| Polarization Type | Center Slot |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 705670406 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.