
2.54mm Pitch SL Header, Single Row, Right Angle, 4.57mm Pocket, Shrouded, 11 Circuits, Gold (Au) Selective Plating, Tin (Sn) PC Tail Plating
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 705730010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 705730010 technical specifications.
| Body Orientation | Right Angle |
| Number of Contacts | 11 |
| Tradename | SL™ |
| Cage Code | 1UX99 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Molex 705730010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.