
This 11-position, 1-row connector features a 2.54mm pitch and is designed for through hole mounting. It has a current rating of 3A and a voltage rating of 250V, with an operating temperature range of -40°C to 105°C. The connector is made with bronze contacts that are plated with gold and is compliant with RoHS regulations.
Sign in to ask questions about the Molex 70575-0080 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 70575-0080 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Package Quantity | 576 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 70575 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 70575-0080 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.