Vertical, through-hole mount D-Subminiature receptacle with 60 positions and 60 contacts. Features a 1.27mm pitch and gold-plated copper contacts, rated for 1A current and 40V voltage. Operates within a temperature range of -20°C to 80°C. Housing is black, UL94 V-0 flammability rated, and low halogen. RoHS compliant.
Sign in to ask questions about the Molex 70928-0002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 70928-0002 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Circuits | 60 |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 4 |
| Orientation | Vertical |
| Package Quantity | 336 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 70928 |
| Termination | SMD/SMT |
| Voltage Rating | 40V |
| RoHS | Compliant |
Download the complete datasheet for Molex 70928-0002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.