
Vertical, male, 60-position modular connector with 60 contacts. Features gold-plated aluminum contacts and a black, low halogen, UL94 V-0 rated housing. Rated for 1A current and 40V voltage, with a 1.27mm pitch and solder termination. Suitable for panel mounting, operating between -20°C and 80°C, and compatible with wire gauges from 28AWG to 36AWG.
Molex 70929-2000 technical specifications.
| Color | Black |
| Contact Material | Aluminium |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 10.97mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 39.14mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Circuits | 60 |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 4 |
| Orientation | Vertical |
| Package Quantity | 1320 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 70929 |
| Termination | Solder |
| Voltage Rating | 40V |
| Wire Gauge (Max) | 36AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
No datasheet is available for this part.
