
This 60-position male header features a current rating of 1A and a maximum operating temperature of 80°C. It is designed for panel mounting and has a voltage rating of 40V AC. The header is RoHS compliant and meets the requirements of the Reach SVHC directive. It is packaged in a tray with 1320 units and has a pitch of 1.27mm.
Molex 70929-2009 technical specifications.
| Color | Black |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 40V |
| Mount | Panel |
| Number of Circuits | 60 |
| Number of Contacts | 60 |
| Number of Ports | 1 |
| Number of Positions | 60 |
| Orientation | Vertical |
| Package Quantity | 1320 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 70929 |
| Termination | Solder |
| Voltage Rating (AC) | 40V |
| RoHS | Compliant |
Download the complete datasheet for Molex 70929-2009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.