
This Molex connector features a current rating of 3A, is non-compliant with Glow Wire standards, and has low halogen content. It is available in a bulk packaging quantity of 2500 units, with each connector measuring 10mm in length and having a straight orientation. The connector is part of the 70982 series and is not compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 70982-1002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 70982-1002 technical specifications.
| Current Rating | 3A |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Length | 10mm |
| Mount | Screw |
| Number of Circuits | 25 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 70982 |
| RoHS | Compliant |
Download the complete datasheet for Molex 70982-1002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
