
This 15-position through-hole connector features a current rating of 1A and a voltage rating of 40V. It is designed for vertical orientation and is constructed with a bronze contact material and gold plating. The connector is halogen-free and RoHS compliant, with a maximum operating temperature of 80°C and a minimum operating temperature of -20°C.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Circuits | 15 |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Orientation | Vertical |
| Package Quantity | 759 |
| Packaging | Tray |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | 70984 |
| Shell Size | A |
| Termination | Solder |
| Voltage Rating | 40V |
| RoHS | Compliant |