Sign in to ask questions about the Molex 71061-1003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 71061-1003 technical specifications.
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 68 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Molex 71061-1003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
