
Vertical FFC connector with 4 positions and 1mm pitch, featuring a through-hole mount termination. This female connector utilizes bronze or copper alloy contacts with tin plating, rated for 1A current and 125V AC/DC. The polymer, glass, and liquid crystal polymer actuator material ensures durability, with a UL94 V-0 flammability rating and operation between -20°C and 80°C. RoHS compliant and lead-free.
Molex 71226-0425 technical specifications.
| Actuator Material | Polymer, Glass, Liquid Crystal Polymer |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 1mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 71226 |
| Termination | Through Hole |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 71226-0425 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.