
This Molex connector features 28 contacts, a straight body orientation, and a through-hole mounting style. It has a terminal pitch of 1mm and a product height of 6mm. The operating temperature range is -20°C to 80°C, and it can handle a maximum voltage rating of 125V and a maximum current rating of 1A per contact.
Sign in to ask questions about the Molex 71226-2833 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 71226-2833 technical specifications.
| Terminal Pitch (mm) | 1 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Height (mm) | 6 |
| Product Weight (g) | 1.305 |
| Number of Contacts | 28 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 125V |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 71226-2833 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.