
3-circuit, 1-row, straight, through-hole mount header with male pin contacts. Features brass contacts with tin-lead plating, a 4.2mm pitch, and a 13A current rating. Operates within a -40°C to 105°C temperature range and supports up to 600V. Housing is white, with a 14.7mm height, 9.1mm width, and 17.5mm length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 71231-0003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.209inch |
| Contact Plating | Tin, Lead |
| Contact Post Length | 3.17mm |
| Contact Type | Male Pin |
| Current Rating | 13A |
| Gender | Male |
| Height | 14.7mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 17.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1064 |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Series | Mini-Fit® 71231 |
| Termination | Solder |
| Voltage Rating | 600V |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 71231-0003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
