
This female 4-row header features 184 contacts with a thermo-plastic insulator and solder termination. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The header is designed for commercial reliability and has a dielectric withstanding voltage of 500VAC. It is available in a straight mounting style and has a UL flammability code of 94V-0. The header is plated with a tin (150) over nickel finish.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 71243-3002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 184 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 500VAC |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 4 |
| Plating Thickness | FLASH |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN (150) OVER NICKEL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 71243-3002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.