
This 96-position, 2-row rectangular connector features a 2.54mm pitch and is rated for 250V and 3A. It is constructed with bronze contacts plated with gold and is available in a package quantity of 216. The connector is designed for surface mount technology (SMT) and is compliant with RoHS regulations. It has an operating temperature range of -40°C to 105°C.
Molex 71308-1196 technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 96 |
| Number of Rows | 2 |
| Package Quantity | 216 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 71308 |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 71308-1196 to view detailed technical specifications.
No datasheet is available for this part.