
This Molex 71308 series connector features a rectangular design with 86 positions and 2 rows, suitable for SMD/SMT termination. It has a current rating of 3A and a voltage rating of 250V, with an operating temperature range of -40°C to 105°C. The connector is packaged in tape and reel quantities of 216 units, and is compliant with RoHS regulations.
Sign in to ask questions about the Molex 71308-1286 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 71308-1286 technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 86 |
| Number of Rows | 2 |
| Package Quantity | 216 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 71308 |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 71308-1286 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
