
This 2-row, 94-position SMD header features a voltage rating of 250V and a current rating of 3A. It is constructed with bronze contacts plated with gold and tin, and is available in a package quantity of 216. The header is RoHS compliant and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is packaged in tape and reel format with a pitch of 2.54mm.
Sign in to ask questions about the Molex 71308-5094 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 71308-5094 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 94 |
| Number of Positions | 94 |
| Number of Rows | 2 |
| Package Quantity | 216 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 71308 |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 71308-5094 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.