This 94-contact shrouded header features a 2-row design with a current rating of 3A and a voltage rating of 250V. It operates within a temperature range of -40°C to 105°C and is suitable for surface mount applications. The header is RoHS compliant and available in packaging quantities of 216 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 71308-5294 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 94 |
| Number of Positions | 94 |
| Number of Rows | 2 |
| Package Quantity | 216 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 71308 |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 71308-5294 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.