This 2-row rectangular connector features a voltage rating of 250V and a current rating of 3A. It has a contact material of bronze with a gold plating and is available in a package quantity of 1026. The connector is packaged on a tape and reel and has a pitch of 2.54mm. It is suitable for use in SMD/SMT applications.
Molex 71308-5622 technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Number of Rows | 2 |
| Package Quantity | 1026 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Series | 71308 |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.