This Molex 71308 series connector features a 2-row design with a current rating of 3A and a voltage rating of 250V. It is available in a package quantity of 216 pieces per reel, packaged in tape and reel format. The connector has a pitch of 2.54mm and is terminated with SMD/SMT contacts, which are plated with gold and made of bronze. The connector is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Number of Rows | 2 |
| Package Quantity | 216 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 71308 |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| RoHS | Not Compliant |