6-position, 2-row unshrouded header with 2.54mm pitch and 2.54mm row spacing. Features gold-plated bronze contacts for 3A current rating and 250V voltage rating. SMD/SMT termination with top entry orientation, suitable for surface mount applications. Black housing and components operate within a -40°C to 105°C temperature range. Packaged in a tube for efficient handling.
Molex 71308-6406 technical specifications.
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 8.128mm |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 6.99mm |
| Housing Color | Black |
| Length | 7.62mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Plating | Tin |
| Row Spacing | 2.54mm |
| Series | 71308 |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.