The 71308-6706 is a 2-row rectangular connector with a pitch of 2.54mm, rated for 3A and 250V. It features a contact material of bronze with a gold plating and is designed for surface mount technology (SMT) applications. The connector is available in tape and reel packaging with a quantity of 3000 pieces per reel.
Molex 71308-6706 technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Number of Rows | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Series | 71308 |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.