
The 71349-1070 connector features a contact material of bronze and brass with gold plating, and is compliant with ELV and RoHS regulations. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector is designed for surface mount applications and has a pitch of 2.54mm. It is packaged in rail/Tube packaging with 720 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 71349-1070 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Current Rating | 3A |
| ELV | Compliant |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 720 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 71349 |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 71349-1070 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.