
This 24-contact shrouded header features a 2.54mm pitch and is designed for surface mount applications. It has a maximum operating temperature range of -55°C to 105°C and can withstand a maximum voltage rating of 250VDC. Each contact has a maximum current rating of 2.5A. The header is available in a straight body orientation and has a center slot/dual slot polarization type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 713492944 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 37.59 |
| Product Depth (mm) | 10.67 |
| Product Height (mm) | 13.34 |
| Product Weight (g) | 4.606 |
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 24 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Polarization Type | Center Slot/Dual Slot |
| Max Current Rating | 2.5/ContactA |
| Max Voltage Rating | 250VDC |
| Tradename | C-Grid® |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 713492944 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.