
This 40-contact shrouded header features a 2.54mm pitch and is rated for 250VDC and 2.5A per contact. It has a surface mount design and operates within a temperature range of -55°C to 105°C. The header is suitable for use in applications requiring a high level of electrical and mechanical reliability.
Sign in to ask questions about the Molex 713492952 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 713492952 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 57.91 |
| Product Depth (mm) | 10.67 |
| Product Height (mm) | 13.34 |
| Product Weight (g) | 7.114 |
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 40 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Polarization Type | Center Slot/Dual Slot |
| Max Current Rating | 2.5/ContactA |
| Max Voltage Rating | 250VDC |
| Tradename | C-Grid® |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 713492952 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.