Headers & Wire Housings CGrid VT LP SMT Rcpt t w/Peg 30 SAu 10Ckt
Molex 71412-0076 technical specifications.
| Number of Positions | 14 |
| Package Quantity | 1152 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 71412 |
| RoHS | Compliant |
No datasheet is available for this part.