Headers & Wire Housings CGrid VT LP SMT Rcpt MT Rcpt 15 SAu 20Ckt
Molex 71412-2048 technical specifications.
| Package/Case | SMD/SMT |
| Number of Positions | 26 |
| Package Quantity | 576 |
| Pitch | 2.54mm |
| Series | 71412 |
| RoHS | Not Compliant |
No datasheet is available for this part.