Headers & Wire Housings CGrid VT LP SMT Rcpt MT Rcpt 30 SAu 14Ckt
Molex 71412-2084 technical specifications.
| Package/Case | SMD/SMT |
| Number of Positions | 28 |
| Package Quantity | 816 |
| Pitch | 2.54mm |
| Series | 71412 |
| RoHS | Compliant |
No datasheet is available for this part.