
This 68-contact modular I/O connector features a copper alloy contact material and is designed for through hole mounting. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The connector is rated for a maximum voltage of 3.03kV DC and is packaged in a rail or tube format. It is compliant with RoHS regulations and features a solder termination.
Sign in to ask questions about the Molex 71430-0006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 71430-0006 technical specifications.
| Contact Material | Copper Alloy |
| Depth | 14.65mm |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 42.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 3.03kV |
| Mount | Through Hole |
| Number of Circuits | 68 |
| Number of Contacts | 68 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 71430-0006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.