
68-position, 2-row female receptacle connector with right-angle orientation and solder termination. Features gold-plated bronze and copper alloy contacts, a 1.6mm pitch, and a 500mA current rating. Operates within a -55°C to 85°C temperature range and supports up to 30V AC and 3.03kV DC. This low-halogen, lead-free component is UL94 V-0 flammability rated and designed for telecom and datacom applications.
Sign in to ask questions about the Molex 71430-0008 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 71430-0008 technical specifications.
| Color | Black |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 14.65mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 42.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 3.03kV |
| Mount | Through Hole |
| Number of Circuits | 68 |
| Number of Contacts | 68 |
| Number of Ports | 1 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 273 |
| Packaging | Rail/Tube |
| Pitch | 1.6mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 71430 |
| Termination | Solder |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 71430-0008 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
