
68-circuit right-angle female receptacle with 0.8mm pitch, featuring gold-plated bronze contacts for reliable signal integrity. This through-hole mounted connector offers a 500mA current rating and a 30V AC / 3.03kV DC voltage rating, operating across a wide temperature range of -55°C to 85°C. Constructed with UL94 V-0 rated, low halogen black material, it ensures safety and compliance with RoHS standards. Designed for solder termination, this connector is supplied in rail/tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 71430-0009 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 3.03kV |
| Mount | Through Hole |
| Number of Circuits | 68 |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 273 |
| Packaging | Rail/Tube |
| Pitch | 1.6mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 71430 |
| Termination | Solder |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 71430-0009 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
