
Conn SCSI RCP 68 POS 0.8mm Solder RA Thru-Hole 68 Terminal 1 Port Tube
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 68 |
| Number of Positions | 68 |
| Orientation | Right Angle |
| Package Quantity | 780 |
| Packaging | Rail/Tube |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | 71430 |
| Termination | Solder |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |