This female 68-position right angle header features a 0.8mm pitch and a voltage rating of 30V AC. It is constructed with copper alloy contacts plated with gold and has a low halogen content. The header is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It is available in a packaging quantity of 273 pieces, supplied in rail/Tube packaging.
Molex 71430-0012 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 68 |
| Number of Ports | 1 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 273 |
| Packaging | Rail/Tube |
| Pitch | 0.8mm |
| Series | 71430 |
| Termination | Solder |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 71430-0012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.