
68-position, 2-row female receptacle connector with right-angle orientation and through-hole mounting. Features gold-plated bronze contacts with a 0.8mm pitch, designed for solder termination. Rated for 500mA current and 30V AC / 3.03kV DC voltage, operating between -55°C and 85°C. This low-halogen, RoHS-compliant component is suitable for telecom and datacom applications.
Checking distributor stock and pricing after the page loads.
| Board Thickness | 2.36mm |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Gender | Female |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 3.03kV |
| Mount | Through Hole |
| Number of Circuits | 68 |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 273 |
| Packaging | Rail/Tube |
| Pitch | 0.8mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 71430 |
| Termination | Solder |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
